2-647127-4

04P MTA156 SHRD HDR ASSY LF

The MTA 156 Power Connector, a reliable component designed for board mount applications. With a housing made of durable Thermoplastic Polyester - GF and UL 94V-0 flammability standard compliance, it ensures safety and performance. This connector features a single row design with 4 positions, suitable for power circuit applications. The contact material is Copper Alloy with Tin plating, offering excellent conductivity and corrosion resistance. Operating at voltages up to 600 V AC and currents of 7 A, it meets CSA and UL standards for quality assurance. Its through-hole solder termination method and vertical mount orientation facilitate easy installation on PCBs. The connector's black housing color, along with Latch Detent mating retention and polarization features, ensures secure and correct mating. With an operating temperature range of -55 to 105 °C (-67 to 221 °F), it is suitable for diverse environments. Ideal for appliances and other power systems, this header-type connector is RoHS compliant, guaranteeing environmental responsibility. Upgrade your power connections with the MTA 156, offering reliability and performance in one compact package.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-647127-4
Series:MTA 156
Housing Material:Thermoplastic Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin, Tab
Strain Relief:No Strain Relief
Package Quantity:1
Contact Amperage:7 A
Number of Positions:4
Housing Color:Black
Mount Orientation:Vertical
GPL:103
Profile:Standard
Mating Retention Type:Latch Detent
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:1 µm, 39.37 µin
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.34 mm, .525 in
PCB Retention Type:Tab
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Number of Power Positions:4
Contact Layout:Inline
Connector Length:18.24 mm, .718 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:.3 in, 7.62 mm
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Peg
Termination Post Tail Length:.118 in, 3 mm
Header Type:Shrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Matte
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:2-647127-4
SKU:AMP2-647127-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: