2-647127-8

08P MTA156 SHRD HDR ASSY LF

Easily connect power components on your circuit board with this MTA 156 Series 1x8 Board Mount Header. Featuring a durable Polyester-GF housing in classic black, this connector ensures secure soldered termination for reliable performance. With a 3.96mm pitch and 600V AC voltage rating, it's suitable for various power applications. The square contact pins, plated with tin for optimal conductivity, can handle up to 7A of current. Designed for vertical mounting, it offers efficient PCB retention with a tab system. Operating in a wide temperature range from -55 to 105°C, this connector meets UL 94V-0 flammability standards and is RoHS compliant, making it ideal for use in appliances and other electronic devices._CERTAINPARTSOFTHISDESCRIPTIONWEREEXTRACTEDFROMTHESKUDETAILS_PROVIDEDBYTHEUSER.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-647127-8
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:1
Contact Amperage:7 A
Number of Positions:8
Housing Color:Black
Mount Orientation:Vertical
GPL:103
Profile:Standard
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Panel Mount:Without
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.34 mm, .525 in
PCB Retention Type:Tab
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Contact Layout:Inline
Connector Length:1.498 in, 38.05 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Peg
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Contact Mating Area Length:.3 in, 7.62 mm
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:2-647127-8
SKU:AMP2-647127-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: