2-968307-2
JPT GEH KOMPL 9P
Elevate your automotive connector game with the Junior Power Timer Housing for female terminals. Designed for precision and durability, this 9P series component boasts a 5mm pitch and 6mm row spacing, ensuring seamless integration. With a PBT body material and operating temperature range of -40 to 120°C, it guarantees reliable performance in any conditions. Its 180° cable exit angle and 3mm mating tab width offer flexibility in installation. The connector's natural body color and compact dimensions make it a sleek addition to any setup. Featuring polarization and terminal position assurance, it ensures secure connections every time. RoHS compliant and lead-free solder process capable, it's not just high-performing, but also environmentally friendly. Perfect for signal circuit applications in automotive settings, this connector is a must-have for professionals seeking top-notch quality and efficiency.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-968307-2 |
Series: | Junior Power Timer |
Gender: | Housing for female terminals |
Number of Rows: | 3 |
Pitch: | .197 in, 5 mm |
Row Spacing: | 6 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 9 |
GPL: | N06 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .984 in |
Cable Exit Angle: | 180° |
Height: | 18 mm, .709 in |
Width: | 22 mm, .866 in |
Mating Tab Width: | .118 in, 3 mm |
Body Color: | Natural |
Serviceable: | No |
Connector Code : | B |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 2-968307-2 |
SKU: | AMP2-968307-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |