2005248-9
PDL 2P CAP 3.96 F/H (GWT) BLK
Enhance power connectivity with our PDL 2P CAP 3.96 F/H (GWT) in black. Designed for efficient cable mounting, this connector features a durable PA 6/6 housing and a secure crimp termination method. With a pitch of 3.96 mm (.156 in) and a voltage rating of 300 V AC, it ensures reliable performance in various applications. UL 94V-0 compliant for safety, it is ideal for appliances and power circuit applications. Operating temperature range from -30 to 65 °C (-22 to 149 °F) with a GWT 750°C glow wire rating. With 2 power positions, this connector is essential for wire-to-wire setups. RoHS compliant for environmental responsibility. Elevate your connectivity solutions with this high-quality connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2005248-9 |
Series: | Power Double Lock |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .156 in, 3.96 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Package Quantity: | 300 |
Number of Positions: | 2 |
Housing Color: | Black |
GPL: | 518 |
Packaging: | Package |
Operating Temperature Range: | -22 - 149 °F, -30 - 65 °C |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2167 |
Number of Power Positions: | 2 |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Cap |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2005248-9 |
SKU: | AMP2005248-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |