2029002-1

09P UMNL HDR ASSY PC, NDH

Enhance your power circuit connections with our Universal MATE-N-LOK Vertical Board Mount Receptacle. Featuring a single row design with 9 positions and a pitch of 6.35mm, this connector ensures efficient solder termination for reliable performance. With a contact amperage of 6.5A and operating temperature range from -40 to 105°C, it's ideal for various power applications. The natural housing color complements any setup, while the shrouded header type and mating retention provide secure connections. RoHS compliant and designed for easy PCB mounting, this connector is a dependable solution for your wiring needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2029002-1
Series:Universal MATE-N-LOK
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Pitch:.25 in, 6.35 mm
Contact Amperage:6.5 A
Number of Positions:9
Housing Color:Natural
Mount Orientation:Vertical
GPL:236
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
PCB Retention:Without
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1319
Connector System:Wire to Board
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Header Type:Shrouded
Connector Assembly Type:PCB Mount Receptacle
Part Aliases:2029002-1
SKU:AMP2029002-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: