2029047-3
3P MICRO MNL RCPT HSG SR SIDE
Discover the Micro MATE-N-LOK Housing, a versatile component designed for power and signal applications. This single-row connector features three positions, allowing for efficient cable termination via crimping. With a pitch of 3mm, it ensures secure connectivity in various systems. The black nylon housing, meeting UL 94V-0 flammability standards, offers durability and safety. Operating in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. VDE tested and RoHS compliant, this connector guarantees quality and environmental responsibility. Perfect for appliances and other electronic devices, it comes in a package of 4000 for convenient use in bulk projects. Whether for professional or DIY applications, the Micro MATE-N-LOK Housing is a reliable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2029047-3 |
Series: | Micro MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Socket |
Package Quantity: | 4000 |
Number of Positions: | 3 |
Housing Color: | Black |
GPL: | 239 |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | A310 |
Contact Layout: | Inline |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | With |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2029047-3 |
SKU: | AMP2029047-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |