2029387-1
04P UMNL SHORT LATCH PLUG V0
Easily connect power and signal cables with this Universal MATE-N-LOK connector, designed for a seamless fit in a variety of applications. With CSA and UL standards met, you can trust in its quality and safety. The durable Nylon GF housing in a natural color ensures longevity, while its cable mount (free-hanging) design offers convenient installation. Featuring a pitch of 6.35 mm (.25 in) and accommodating 4 socket contacts, this connector is suitable for power and signal transmission. Operating in a wide temperature range from -55 to 105 °C (-67 to 221 °F), it is reliable even in harsh environments. With VDE testing and RoHS compliance, this connector guarantees performance and environmental responsibility. Perfect for appliances and various other uses, it is a versatile and essential component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2029387-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon GF |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Socket |
Package Quantity: | 1 |
Number of Positions: | 4 |
Housing Color: | Natural |
GPL: | 236 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Inline |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2029387-1 |
SKU: | AMP2029387-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |