2035334-2
CONTACT,FEMALE0.64, 18 AWG
Enhance your electrical connections with our Female Contact, designed for optimal performance in various automotive and off-road applications. With a 0.64 mm diameter, it's perfect for 18 AWG wires, ensuring a secure and efficient crimp connection. Coated in durable tin plating, this contact can withstand temperatures ranging from -40 to 100°C (-40 to 212°F), making it ideal for use in tough operating conditions. Its F-Crimp design and primary locking feature guarantee a reliable splice with a clean body appearance. RoHS compliant, this contact meets environmental standards without compromising on quality. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2035334-2 |
Amperage: | 10 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Wire Size: | 18 AWG, .75 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP2035334-2 |
series: | Generation Y Connector System |
Seal Type: | Family Seal |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .64 mm / .025 in |
Mating Tab Width: | .8 mm / .025 in |
Wire Insulation Diameter: | 2.06 mm / .081 in |
Wire Size Search: | .75 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | Yes |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/25/2021 | P-21-020510 - New specification, New specification. TE Suzhou label Layout opƟmize and QR Code & Barcode opƟmize Barcode change to LT(3S) CODE QR code change to Part Number+ Package QTY+ PO Number+ Ver +date code+ Serial Number(0001~9999) This label change Not accept re-submit PPAP/PSW request |
Download |