172076-2
PL MKII 250 REC HSG 1P NYLON BLACK
Enhance your connectivity with the PL MKII 250 REC HSG 1P Nylon Black Terminal Housing. Crafted from durable nylon in a sleek black finish, this receptacle terminal housing ensures reliable performance. With straight orientation and polarization mating alignment, it guarantees a secure connection. Designed for cable mount (free-hanging) installation, it offers convenience in setup. ROHS compliant and featuring one position, it meets industry standards for environmental responsibility and functionality. Ideal for various applications, this housing is a versatile and essential component in your connector toolkit. Elevate your connectivity solutions with this high-quality receptacle terminal housing.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 172076-2 |
Housing Material: | Nylon |
Terminal Type: | Receptacle |
Orientation: | Straight |
Number of Positions: | 1 |
Housing Color: | Black |
Mating Alignment Type: | Polarization |
Mounting Style: | Cable Mount (Free-Hanging) |
Insulated: | No |
Product Type: | Terminal Housing |
Housing Type: | Receptacle |
SKU: | AMP172076-2 |
series: | Positive Lock 250 |
Crimp Terminal Housing Mating Alignment: | With |
Crimp Terminal Housing Mating Retention: | With |
Crimp Terminal Housing UL Flammability Rating: | UL 94V-2 |
Connector System: | Wire-to-Board / Wire-to-Wire |
Sealable: | No |
Terminates To: | Wire & Cable |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | Crimp Terminal Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/01/2015 | E-15-003440 - Product Improvement. Product delivery time improvement by adding locally-manufactured material having equivalent performance to have multiple raw material options to shorten the manufacturing lead time. |
Download |