2035334-7
Contact, female0.64 ,0.13sqmm,
Enhance your automotive, truck, bus, or off-road electrical systems with our female contact terminal. Designed for reliable performance, this crimp contact features a tin plating, ensuring efficient conductivity. With an amperage rating of 4A and compatibility with 26 AWG wire, it's suitable for various applications. The F-Crimp design guarantees a secure connection, while the primary locking feature and receptacle splice type offer added stability. Operating seamlessly in temperatures ranging from -40 to 100°C (-40 to 212°F), it's a durable solution for demanding environments. Compliant with RoHS regulations, this terminal is not only high-performing but also environmentally friendly. Upgrade your connectivity with this essential automotive connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2035334-7 |
Amperage: | 4 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Wire Size: | .13 mm², 26 AWG |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP2035334-7 |
series: | Generation Y Connector System |
Seal Type: | Family Seal |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .64 mm |
Mating Tab Width: | .8 mm / .025 in |
Wire Insulation Diameter: | .85 - 1.2 mm / .033 - .047 in |
Wire Size Search: | .13 mm² |
Customer Preferred Contact: | Yes |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | Yes |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |