2040594-5
SEAL CAP HSG 8P, AMPSEAL16 SEA
Enhance the durability and performance of your automotive connectors with our SEAL CAP HSG 8P from the AMPSEAL 16 series. Designed for male terminals, this housing ensures secure connections in rugged environments with its IP67 rating and UL 94-HB material flammability standard. Featuring two rows and a pitch of 4.5mm, it accommodates eight positions with sealable protection. Suitable for industrial and commercial transportation applications, the black housing can withstand temperatures ranging from -40 to 125°C (-40 to 257°F). With integrated locking features and RoHS compliance, this connector accessory guarantees reliable functionality in various settings. Packaged conveniently in a box, it offers convenience and quality in every use. Upgrade your wire-to-wire connections with this essential component for seamless operation.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2040594-5 |
Series: | AMPSEAL 16 |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .177 in, 4.5 mm |
IP Rating: | IP67 |
Number of Positions: | 8 |
GPL: | N41 |
Packaging: | Box |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M097 |
Connector System: | Wire to Wire |
Body Color: | Black |
Mating Pin Diameter: | .059 in, 1.5 mm |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 2040594-5 |
SKU: | AMP2040594-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |