776532-4
AS 16, 8P PLUG ASSY, RD, KEY 4
Easily connect and secure your AMPSEAL 16 female terminals with the AS 16, 8P Plug Assembly. This red housing features two rows with a 4.5mm pitch, suitable for industrial and commercial transportation applications. With an IP67 rating, it ensures reliable performance in harsh environments. The PBT GF material construction, along with UL 94-HB flammability standard compliance, guarantees durability and safety. Operating temperature ranges from -40 to 125°C (-40 to 257°F), making it suitable for a wide range of conditions. The integrated strain relief and polarization feature further enhance its usability. Measuring 1.155 inches in length, 1.24 inches in height, and 1.449 inches in width, this connector accommodates 8 positions with a mating pin diameter of .059 inches. Serviceable and RoHS compliant, it offers peace of mind in both installation and environmental impact. Perfect for wire-to-wire connections in automotive and other demanding environments.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 776532-4 |
Series: | AMPSEAL 16 |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .177 in, 4.5 mm |
Voltage: | 250 VDC |
IP Rating: | IP67 |
Strain Relief: | Add By Accessory |
Row Spacing: | .209 in, 5.3 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 8 |
GPL: | N41 |
Packaging: | Package |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M097 |
Connector System: | Wire to Wire |
Length: | 1.155 in |
Cable Exit Angle: | 180° |
Height: | 1.24 in, 31.5 mm |
Width: | 1.449 in, 36.8 mm |
Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Green |
Serviceable: | Yes |
Mating Pin Diameter: | .059 in, 1.5 mm |
Connector Code : | 4 |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 776532-4 |
SKU: | AMP776532-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |