2041556-1
Std USB Type A, VT, T/H
Introducing a standard USB Type A receptacle, designed for vertical board mount installation with through-hole termination. Made of durable thermoplastic housing in black, this connector features a nickel shell plating and gold flash over palladium nickel contact mating area plating, ensuring reliable power and signal transmission. With a pitch of 2.5 mm and 4 positions, it is suitable for various electronic applications. Operating within a wide temperature range of -40 to 80 °C, it offers dependable performance. RoHS compliant and UL 94V-0 rated for flammability, this USB 2.0 connector is ideal for data and device connectivity in eco-friendly and safety-conscious designs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2041556-1 |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Mount Type: | Board Mount |
Termination Method: | Wave Solder |
Pitch: | .098 in, 2.5 mm |
Shell Plating: | Nickel |
Number of Ports: | 1 |
Orientation: | Vertical |
USB Type: | A |
USB Size: | Standard |
USB Version: | 2.0 |
Package Quantity: | 180 |
Mount Location: | Top |
Contact Amperage: | 1 A |
Number of Positions: | 4 |
Housing Color: | Black |
Termination Type: | Through Hole |
GPL: | 516 |
Tail Length: | .11 in, 2.8 mm |
Packaging: | Reel |
Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold Flash over Palladium Nickel |
Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
Mating Cycles: | 1500 |
PCB Thickness (Recommended): | 1.6 mm |
PCB Retention Type: | Straight Leg |
Panel Mount Type: | Flange |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3936 |
Number of Mounting Legs: | 2 |
Connector System: | Cable-to-Board |
Connector Product Type: | Connector |
LED Indicator: | Without |
Industry Standard: | USB 2.0 |
Locating Posts: | Without |
Maximum Soldering Temperature: | 260 °C, 500 °F |
Halogen Free: | No |
Locking Feature: | Without |
PCB Connector Seating: | Flush |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2041556-1 |
SKU: | AMP2041556-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |