204814-1
GROUNDING CONN. 34 POS. ASY.
Enhance the connectivity of your industrial applications with the AMP M Series GROUNDING CONN. 34 POS. ASY. connector assembly. Designed for seamless integration, this 34-position connector features pin contact type and a cable-to-cable system, ensuring reliable power transmission. With a connector height of 12.5mm and a length of 50.8mm, it offers a secure fit while allowing for easy installation. RoHS compliant and featuring mating alignment with retention, this connector guarantees both performance and convenience. Each package contains 500 units, making it ideal for large-scale projects. Trust in this connector assembly for efficient and durable power distribution in your systems.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 204814-1 |
Series: | AMP M Series |
Number of Rows: | 4 |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 500 |
Number of Positions: | 34 |
GPL: | 231 |
Packaging: | Box |
Connector Height: | 12.5 mm, .49 in |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5002 |
Connector Length: | 2 in, 50.8 mm |
Screw Hole Thread Size: | 11841 |
Connector System: | Cable-to-Cable |
Connector Product Type: | Connector Assembly |
ECCN: | EAR99 |
Connector Width: | 23.62 mm, .93 in |
Mating Retention: | With |
Connector and Housing Type: | Plug |
Part Aliases: | 204814-1 |
SKU: | AMP204814-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |