213684-1
34P PLUG KIT,M-SERIES,CC,JS
Introducing the AMP M Series Housing, a durable and reliable component for your industrial connectivity needs. Constructed with Phenolic GF housing material in sleek black, this UL 94V-0 compliant housing ensures safety and performance. With 34 pin contacts, it offers ample connectivity options for your applications. Operating seamlessly in extreme temperatures ranging from -55 to 150°C (-67 to 302°F), it is designed to withstand harsh environments. The Cable-to-Cable system with wire and cable termination makes installation easy and efficient. RoHS compliant and packaged in a convenient bag, this housing is an essential component for power connectors in various industries.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 213684-1 |
Series: | AMP M Series |
Housing Material: | Phenolic GF |
Contact Type: | Pin |
Package Quantity: | 1 |
Number of Positions: | 34 |
Housing Color: | Black |
GPL: | 231 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
Panel Mount: | Without |
Connector Height: | 2.13 in, 54.1 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 7965 |
Connector Length: | 2.608 in, 66.24 mm |
Connector System: | Cable-to-Cable |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 22.86 mm, .9 in |
Accepts Cable Diameter: | 15.24 mm, .6 in |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 213684-1 |
SKU: | AMP213684-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |