205161-1

AMPLIMITE,ASY,RCPT,STD,109,1

Part Aliases: TE Connectivity M24308/2-281F  
The AMPLIMITE Receptacle Assembly, featuring 109 standard contacts, is a robust connector designed for signal transmission in demanding environments. With a current rating of 7.5 A and a pitch of 2.77mm, this connector ensures reliable power and data connectivity. Its shell, made of cadmium-plated steel, offers exceptional durability. The contact sockets, size 20, are ideal for wire and cable termination using the crimp snap-in method. Operating within a wide temperature range of -50 to 125°C, this connector is suitable for aerospace, defense, and marine applications. Packaged in cartons, it complies with RoHS standards, making it an environmentally friendly choice. The AMPLIMITE Receptacle Assembly is part of our diverse range of D-Sub and D-Ribbon connectors, known for their high performance and reliability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 205161-1
Amperage:7.5 A
Gender:Receptacle
Number of Contacts:9
Pitch:.109 in, 2.77 mm
Shell Size:1
Contact Size:20
Contact Type:Socket
Shell Plating:Cadmium
Mount Hole Diameter:.12 in (3.05 mm), 3.05 mm (0.12 in)
Number of Positions:9
Shell Material:Steel
Operating Temperature Range:-22 - 257 °F, -50 - 125 °C
Circuit Application:Signal
Sealable:No
Connector and Contact Terminate To:Wire & Cable
Connector System:Cable-to-Cable
Connector Product Type:Connector
Contact Style:Crimp Snap-In
Non Magnetic:Yes
Retainer Clip Material:Stainless Steel
Power Signal Coax Combination:No
NASA Qualification:No
Ultra-Lite Connector:No
Blind Mate:No
Part Aliases:M24308/2-281F
SKU:AMP205161-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/29/2024P-24-025807 - Remove CSA and UL logos. Remove CSA and UL logos from the front metal AMPLIMITE D-Sub shell. Removal will not affect M24308 compliance/qualification or design, nor change fit and function. CSA certification will not be pursued; UL recognition will be retained but removed from the shells. Packaging will show UL recognition/approval on labels. Download
03/01/2018P-17-015246 - Product improvement. Changing connector part marking process from ink to laser marking. TE Connectivity has received DLA approval to implement laser marking of M24308 Mil qualified assemblies. Laser marking will be used on all Military and Commercial AMPLIMITE assemblies.Download
06/10/2015E-15-004942 - Change insert material color from blue to black. Material does not change. Notification completed on P-15-011210, P-15-011211, P-15-011212.Download
06/08/2015P-15-011212 - Product improvement. Consolidation of resins and colors to improve efficiency. Color of insert changes from blue to black. Material does not change.Download