Enhance your electrical connections with this COPALUM SPLICE for 1/0 wire. Featuring a durable construction with a tin contact plating and an open barrel design, it ensures secure and reliable crimping. Compliant with RoHS standards, this splice is not only high-performing but also environmentally friendly. Perfect for various applications, it's a must-have for professionals and DIY enthusiasts alike.Upgrade your toolkit with this essential splice for seamless wire connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 52749
Contact Plating:Tin
Barrel Type:Open
Product:Splices
Product Type:Splice
SKU:AMP52749
Weight per Piece:15.897 g
Splice Material:Copper
Contact Plating Thickness:30 µin
Terminal and Splice Type:Splice
Wire Insulation Diameter (Max):.397 in
Material Thickness:2.7432 mm / .108 in
Overall Length:.726 in
Splice Type:Parallel Splice
Accessory Type:Splice
Wire/Cable Type:Aluminum
Sealable:No
Serrated:No
Operating Temperature Range:-65 - 175 °C / -85 - 347 °F
Part Alias:D62374-000,AMPS-0-0052749-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/26/2024P-23-025557 - Manufacturing location change. Following Part Numbers will be validated to have dual source for plating process for TE Connectivity in Kauffman Road and another Outside Vendor or other TE facility.Download
06/14/2024P-24-025881 - Adding New Supplier. Supply Chain Sourcing, Adding New Copper Strip Raw Material Supplier. No change in Manufacturing Location of Finished Products.
Download
05/07/2024P-24-025837 - Manufacturing location change. Following Part Numbers will be validated to have dual source for plating process for TE Connectivity in Kauffman Road and another Outside Vendor or other TE facility.Download
11/11/2022P-22-023479 - alternative brass supplier
. TE Connectivity is proposing the use of a brass stock material produced at an alternate metal mill supplier to produce TE s Perforated Inserts for the COPALUM Terminals and Splices product family. This alternate supplier brass meets our COPALUM product brass material specifications, including temper/hardness, but with the exception of the thickness range limits it was produced to by the metal mill. This brass stock is made to metric gauge dimensions and the conversions to inch dimensions allows for a possible slight excursion below the lower standard material spec thickness limit. However, the material thickness is being monitored with a measurement every ~50 feet prior to the brass perforation process and, 2/3 of the way through perforating this lot of material, actual material measurements are within our specified thickness range for the COPALUM Perforated Inserts. The measurement monitoring will continue every ~50 feet to assure the thickness
Download
01/08/2014E-14-000233 - Document Clarification.Download