206063-4

Heilind Number:AMP206063-4
Manufacturer:TE Connectivity
Manufacturer Number:206063-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PLUG ASSY,44 POSN,AMPLIMITE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 206063-4
Amperage:5 A
Gender:Plug
Number of Contacts:44
Pitch:.09 in, 2.29 mm
Shell Size:3
Contact Size:22
Contact Type:Pin
Shell Plating:Gold
Mount Hole Diameter:.12 in (3.05 mm), 3.05 mm (0.12 in)
Number of Positions:44
GPL:243
Shell Material:Brass
Packaging:Package
Operating Temperature Range:-22 - 257 °F, -50 - 125 °C
Circuit Application:Signal
Sealable:No
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:4896
Connector System:Cable-to-Cable
Connector Product Type:Connector
Contact Style:Crimp Snap-In
Non Magnetic:Yes
Retainer Clip Material:Copper Alloy
Power Signal Coax Combination:No
Ultra-Lite Connector:No
Blind Mate:No
Part Aliases:206063-4
SKU:AMP206063-4

Detailed Description

Experience seamless connectivity with our PLUG ASSY, featuring 44 POSN for optimal data transmission. Designed for Amperage up to 5A, this connector boasts a high contact density with 44 positions and a pitch of 2.29mm (.09 in), ensuring efficient signal transfer. Constructed with a durable Brass shell plated in Gold, it guarantees reliable performance in demanding environments. The Crimp Snap-In contact style offers easy installation, while its Aerospace Defense & Marine-grade build makes it suitable for rugged applications. Operating within a wide temperature range from -50°C to 125°C (-22°F to 257°F), this connector is RoHS compliant, meeting environmental standards. Whether for signal or power transmission, its versatility in cable-to-cable connections makes it an essential component in various industries.