2063030-1

SDE DIESET, RBY, UL

Enhance your crimping capabilities with this high-performance SDE DIESET in red, blue, and yellow. Designed for use with UL designated connectors, this tool is a must-have for professionals in the field. Its innovative design allows for easy and efficient crimping, with compatibility for a range of power sources including battery, electric, manual, and pneumatic. The removable and interchangeable die set feature further enhances its versatility, making it suitable for a variety of applications. Manufactured with ROHS compliance in mind, you can trust in the quality and sustainability of this essential tool for your crimping needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2063030-1
Tool Type:Standard Die Envelope (SDE) Die Set
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual, Pneumatic
Die Set Type:Removable/Interchangeable
SKU:AMP2063030-1
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Closed Barrel - Confined Crescent
Specification Type:TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: