| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 206498-1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Contacts: | 15 |
| Pitch: | .09 in, 2.29 mm |
| Shell Size: | 1 |
| Contact Size: | 22 |
| Contact Type: | Pin |
| Shell Plating: | Gold |
| Mount Hole Diameter: | .154 in (3.91 mm), 3.91 mm (0.154 in) |
| Number of Positions: | 15 |
| GPL: | 243 |
| Shell Material: | Brass |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4896 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Copper Alloy |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18273-2 |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 206498-1 |
| SKU: | AMP206498-1 |
206498-1
Specifications
Detailed Description
Enhance your connectivity with our Plug Assembly, featuring 15 positions for efficient signal transmission. Crafted for optimal performance, this assembly is designed for Amperage Limit applications, ensuring reliable power delivery at 5A. With a durable construction, including gold-plated shell and brass contacts, it guarantees longevity even in harsh environments. The crimp snap-in contact style, along with a 2.29mm pitch, offers easy and secure installation. Operating within a wide temperature range from -50 to 125°C, it is suitable for aerospace, defense, and marine industries. RoHS compliant and non-magnetic, this connector prioritizes safety and performance, making it a versatile solution for your cable-to-cable connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 204370-8 | ![]() |


