206552-1
CPC RECPT ASSEMBLY SIZE 17-16
Easily connect and secure your power supply with our CPC Receptacle Assembly in Size 17-16. Designed for efficient power transmission, this assembly features a durable black housing made of PA 6.6 GF to ensure reliable performance. With a male gender and 16 pin contacts, it offers a secure and stable connection. Meeting UL 94V-0 standards, it guarantees safety and quality. Suitable for panel mounting, it provides convenience in installation. With an amperage of 13 A and a voltage rating of 600 V DC, it is ideal for various power applications. The all-plastic shell type and operating temperature range of -55 to 105°C (-67 to 221°F) make it suitable for diverse environments. Trust in our Circular Power Connectors for seamless connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 206552-1 |
Color: | Black |
Series: | AMP CPC |
Amperage: | 13 A |
Gender: | Male |
Housing Material: | PA 6.6 GF |
Number of Contacts: | 16 |
Mount Type: | Panel Mount |
Voltage: | 600 V DC |
Shell Size: | 17 |
Contact Type: | Pin |
Number of Positions: | 16 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Connector Assembly |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP206552-1 |
Number of Signal Positions: | 16 |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Contact Protection: | With |
Assembly Length: | 1.209 in |
Operating Voltage: | 600 VAC |
null: | 600 VAC |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Panel Mount Feature Type: | Flange with Mounting Holes |
Panel Feedthrough: | Yes |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Signal |
Shielded: | No |
Connector System: | Wire-to-Panel |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/10/2021 | E-21-004997 - Product Improvement. 1. Delete the existing AMP logo molded into the housing. Add a molded TE logo close to the molded part number where possible. The molded TE logo and molded part number may be located on any flange edge of receptacles or body surface of plugs. 2. Add laser marking as an option to mark the part number, date code and country of origin to the housings containing such markings. |
Download |