207052-1
SZ23 UNASSM KIT,CPC
Easily assemble and enhance the performance of your SZ23 CPC connectors with our UNASSM KIT. Designed for seamless installation, this kit includes essential components for optimal cable sealing, accommodating diameters ranging from .3 to .45 inches (7.62 to 11.43 mm). With industrial-grade durability and a wide operating temperature range of -55 to 105°C (-67 to 221°F), it ensures reliable connectivity in diverse environments. The black body and gray peripheral seal not only provide a sleek appearance but also signify compliance with RoHS standards. Elevate your connector setup with this essential accessory, packaged conveniently for your convenience.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 207052-1 |
Series: | AMP CPC |
Accessory Type: | Cable Seal |
Cable Diameter: | .3 - .45 in, 7.62 - 11.43 mm |
Package Quantity: | 1 |
GPL: | 232 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Industrial |
Product Code: | 5029 |
ECCN: | EAR99 |
Body Color: | Black |
Peripheral Seal Color: | Gray |
Part Aliases: | 207052-1 |
SKU: | AMP207052-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |