207292-2
CPC RECPT ASY FEED THRU 17-16
Enhance power connectivity with our CPC RECPT ASY FEED THRU 17-16 connector assembly. Designed for reliable performance, this male connector features a black thermoplastic housing with UL 94V-0 flammability standard compliance. With a contact layout of 16 pins and a maximum amperage of 7.5 A, it ensures efficient power transmission. The panel mount installation and through-hole solder termination method offer easy integration. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it guarantees durability in varied environments. Suitable for diverse applications, this circular connector assembly is RoHS compliant, aligning with environmental standards. Explore seamless connectivity solutions with our AMP CPC series product.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 207292-2 |
Color: | Black |
Series: | AMP CPC |
Amperage: | 7.5 A |
Gender: | Male |
Housing Material: | Thermoplastic |
Number of Contacts: | 16 |
Mount Type: | Panel Mount |
Termination Method: | Through Hole - Solder |
Voltage: | 250 VDC |
Shell Size: | 17 |
Contact Type: | Pin |
Number of Positions: | 16 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Connector Assembly |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP207292-2 |
Number of Signal Positions: | 16 |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Contact Protection: | With |
Assembly Length: | 22.58 mm / .889 in |
null: | 250 VAC |
Operating Voltage: | 250 VAC |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Panel Mount Feature Type: | Flange with Mounting Holes |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Signal |
Shielded: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector System: | Wire-to-Board |
Sealable: | Yes |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | Immersion |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |