Easily connect power and signal components with this 10-position Metrimate housing receptacle. Constructed from UL 94V-0 rated PA 6/6 material in sleek black, it ensures reliable performance in a wide temperature range from -55 to 130°C (-67 to 266°F). Featuring a single row design with a 5mm pitch, it accommodates 10 pins for seamless connectivity. Suitable for PCB and wire/cable termination, this housing is a versatile solution for various applications. Whether for industrial or commercial use, its robust construction and RoHS compliance guarantee both quality and environmental responsibility.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 207397-1
Series:Metrimate
Connector Type:Housing
Gender:Receptacle
Housing Material:PA 6/6
Number of Contacts:10
Number of Rows:1
Pitch:.197 in, 5 mm
Contact Type:Pin
Row Spacing:.197 in, 5 mm
Number of Positions:10
Housing Color:Black
Operating Temperature Range:-55 - 130 °C, -67 - 266 °F
Circuit Application:Power & Signal
Connector and Contact Terminate To:Printed Circuit Board, Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP207397-1
series:AMP Metrimate
Contact Current Rating (Max):14 A
Contact Layout:Inline
Length:61.3 mm
Width:12.32 mm
Operating Voltage:600 VAC / 600 VDC
CSA File Number:LR16455
UL Flammability Rating:UL 94V-0
UL Rating:Certified / Recognized
VDE Tested:Yes
Connector Mounting Type:Cable Mount (Free-Hanging)
Panel Mount Feature:Without
For Use With:Plug Housing
Product Type:Connector
Wire Type:Stranded
Wire/Cable Type:Discrete Wire
Connector System:Wire-to-Board / Wire-to-Wire
Sealable:No
Insertion Force Type:Normal

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/01/2019E-19-006266 - Product Improvement. Change in the housing material from a red color UL 94 V-0 rated PA6/66 to a black color UL 94 V-0 rated PA66.


Download
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download