207612-7
SKT HDR ASSY,10 P,MMATE LF
Enhance your industrial connectivity with our AMP Metrimate SKT HDR ASSY. Designed for optimal performance, this 10-position plug connector features gold-plated sockets for reliable signal transmission. Its durable nylon GF housing in striking red ensures longevity, while meeting stringent UL 94V-0 flammability standards. With a right-angle mount orientation and locking latch mating retention, it offers secure PCB integration. Operating in wide temperature ranges from -55 to 130°C, it guarantees robust functionality in demanding environments. UL and CSA certified, this connector assures compliance with international safety standards. Elevate your wire-to-board connections with this high-quality, VDE-tested component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 207612-7 |
Series: | AMP Metrimate |
Connector Type: | Header |
Gender: | Plug |
Housing Material: | Nylon GF |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Plating: | Gold over Nickel |
Pitch: | .197 in |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Socket |
Package Quantity: | 24 |
Contact Amperage: | 7.5 A |
Number of Positions: | 10 |
Housing Color: | Red |
Mount Orientation: | Right Angle |
GPL: | 234 |
Mating Retention Type: | Locking Latch |
Tail Length: | .181 in, 4.6 mm |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 11 mm |
PCB Retention Type: | Mounting Hole |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 4960 |
Contact Layout: | Inline |
Contact Transmits: | Signal (Data) |
Connector Length: | 71.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR16455 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Connector Width: | 19.51 mm |
Mating Retention: | With |
Insertion Force: | Standard |
VDE Tested: | Yes |
Tail Plating: | Tin |
Connector Configuration: | Inline |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 207612-7 |
SKU: | AMP207612-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |