207614-6
SKT HDR ASSY,16 P,MMATE
Easily assemble industrial-grade connections with this AMP Metrimate SKT HDR ASSY. Featuring a durable Nylon housing in a vibrant red color, this connector ensures secure and reliable performance. With 16 positions and a pitch of .197 inches, it is suitable for a wide range of applications. UL and CSA standards met, guaranteeing quality and safety. The right-angle mount orientation and locking latch mating retention type make installation and maintenance convenient. Operating in a wide temperature range from -55 to 130°C, with a voltage rating of 600V AC/DC, this connector is ideal for demanding environments. Tailored for PCB mounting with through-hole solder termination, it offers efficient signal transmission with socket contact type. VDE tested and compliant with RoHS regulations, this connector is a reliable choice for wire-to-board connections in various industries.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 207614-6 |
Series: | AMP Metrimate |
Connector Type: | Header |
Gender: | Plug |
Housing Material: | Nylon |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Pitch: | .197 in |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Socket |
Package Quantity: | 12 |
Contact Amperage: | 7.5 A |
Number of Positions: | 16 |
Housing Color: | Red |
Mount Orientation: | Right Angle |
GPL: | 234 |
Mating Retention Type: | Locking Latch |
Tail Length: | .185 in, 4.72 mm |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 11 mm |
PCB Retention Type: | Mounting Hole |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 4960 |
Contact Layout: | Inline |
Contact Transmits: | Signal (Data) |
Connector Length: | 101.78 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR16455 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Connector Width: | 19.51 mm |
Mating Retention: | With |
VDE Tested: | Yes |
Tail Plating: | Tin |
Connector Configuration: | Inline |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 207614-6 |
SKU: | AMP207614-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |