2081570-1
2.92MM JACK 2 HOLE FLANGE RECEPTACLE
Elevate your RF connectivity with this high-performance RF Coaxial Connector. Designed for precision, it features a durable Stainless Steel body with a sleek Passivated finish. The OS 2.9 connector type, coupled with a 50 Ω impedance and operating frequency of up to 40 GHz, ensures reliable signal transmission in even the most demanding environments. With Gold-plated Beryllium Copper contacts, it guarantees optimal conductivity and longevity. Its vertical mount orientation and screw coupling type offer easy installation, while its wide operating temperature range of -55 to 125 °C (-67 to 257 °F) makes it suitable for a variety of applications. Rest assured of its quality and compliance with RoHS standards. Upgrade your coaxial connections with this essential component for professional RF setups.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2081570-1 |
Connector Type: | OS 2.9 |
Gender: | Jack |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Impedance: | 50 Ω |
Operating Frequency: | 40 GHz |
Body Material: | Stainless Steel |
Mount Orientation: | Vertical |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Body Finish: | Passivated |
Coupling Type: | Screw |
SKU: | AMP2081570-1 |
Cable Connector Orientation: | Straight |
Number of Positions: | 1 |
Number of Signal Positions: | 1 |
Number of Coaxial Contacts: | 1 |
Number of Mounting Legs: | 0 |
Height Above PC Board: | 10.94 mm / .431 in |
RF Connector Mated Outer Diameter (Approximate): | 9.65 mm / .38 in |
EMI and RFI Protection Type: | PCB Ground |
RF Contact Captivation Method: | Mechanical |
Circuit Application: | Signal |
Dielectric Material: | Polyetherimide (PEI) |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Cable-to-Board |
Supplier Product: | RF Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |