208483-1
CMC RECEPTACLE ASSY,SIZE 28
Easily assemble power connections with our CMC Receptacle Assembly in Size 28, a vital component in the AMP CPC series. This male connector, designed for panel mounting, features a durable thermoplastic housing in black. With UL 94V-0 flammability standards met, it guarantees safety and reliability. Capable of handling up to 25A and 600V DC, it's ideal for high-power applications. The seven-pin configuration, terminated through crimping, ensures secure and efficient connectivity. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), and with RoHS compliance, this Circular Power Connector component is essential for various industrial and electronic setups.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 208483-1 |
Color: | Black |
Series: | AMP CPC |
Amperage: | 25 A |
Gender: | Male |
Housing Material: | Thermoplastic |
Number of Contacts: | 7 |
Mount Type: | Panel Mount |
Termination Method: | Crimp |
Voltage: | 600 V DC |
Shell Size: | 28 |
Contact Type: | Pin |
Number of Positions: | 7 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | Metal-Shell |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP208483-1 |
Number of Signal Positions: | 0 |
Reverse Numbering: | Without |
Number of Power Positions: | 7 |
Reverse Gender: | No |
Contact Protection: | With |
Accepts Wire Insulation Diameter Range: | 5.59 mm / .22 in |
Wire Size: | 10 - 16 AWG |
Operating Voltage: | 600 VAC |
null: | 600 VAC |
Body Orientation: | Straight |
Housing Plating Material: | Nickel |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 1-3/8 - 18 UNEF-2A |
Panel Mount Feature Type: | Flange with Mounting Holes |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Panel |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/15/2017 | E-17-014880 - Product Improvement. Add laser marking as an option to mark the part number, date code and country of origin to the housings as needed. | Download |