Enhance your wiring connections with our FASTON 250 FLAG REC terminals, designed for secure and efficient crimping. Crafted from durable brass with a protective tin plating, these receptacles ensure reliable conductivity. The flag orientation allows for easy identification and installation, while accommodating wire sizes of 10-12 AWG. With a wide operating temperature range and RoHS compliance, they are ideal for various applications. Compatible with tab widths of 6.35mm and thicknesses of 0.81mm, these terminals offer versatility and ease of use. Trusted for quality and performance, they are a must-have for your crimping needs. Elevate your electrical projects with these premium receptacles.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 60851-3
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:17.02 mm, .67 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:10 - 12 AWG, 3.31 - 5.26 mm²
Crimp Type:Tab-Lok
Barrel Type:Open
Accepts Wire Insulation Diameter:.11 - .21 in, 2.79 - 5.33 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP60851-3
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.46 mm / .018 in
UL Rating:Listed
Mating Retention Type:Dimple
Wire Insulation Support:With
Locking Lance Height:.04 in
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: