208718-1

CMC PLUG ASSEMBLY,SZ 14-5

Enhance your connectivity with our CMC Plug Assembly in Size 14-5, a crucial component in the AMP CPC series. Designed for efficiency, this assembly features five contacts, allowing for secure and reliable connections. The black thermoplastic housing ensures durability, while UL 94V-0 standards compliance guarantees safety. With a straight body orientation and socket contact type, it offers seamless integration. Operating at up to 600V DC and 13A, it is suitable for various applications. Both crimp and solder termination methods are supported, making installation a breeze. Crafted for versatility and performance, this assembly is RoHS compliant and ideal for demanding environments. Elevate your connectivity solutions with this essential housing component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 208718-1
Color:Black
Series:AMP CPC
Amperage:13 A
Gender:Female
Housing Material:Thermoplastic
Number of Contacts:5
Termination Method:Crimp & Solder
Body Orientation:Straight
Voltage:600 V DC
Shell Size:14
Contact Type:Socket
Number of Positions:5
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shell Type:Metal-Shell
Product:Circular Power Connectors
Product Type:Housing
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP208718-1
Keying:A
Number of Signal Positions:5
Reverse Numbering:Without
Number of Power Positions:0
Reverse Gender:No
Contact Protection:With
Accepts Wire Insulation Diameter Range:3.43 mm / .135 in
Wire Size:.05 - .2 mm² / 30 - 14 AWG
null:600 VAC
Operating Voltage:600 VAC
Body Orientation:Straight
Housing Plating Material:Nickel
VDE Tested:No
Mating Alignment Type:Keyed
Mating Retention Type:Threaded Coupling
Screw and Hole Thread Size:7/8-20 UNEF-2A
Panel Mount Feature:Without
Mating Alignment:With
Mating Retention:With
Circuit Application:Power & Signal
Shielded:No
Connector and Contact Terminates To:Wire & Cable
Connector System:Wire-to-Wire
Sealable:No
Connector and Housing Type:Plug
Fluid Resistance:None

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/15/2017E-17-014880 - Product Improvement. Add laser marking as an option to mark the part number, date code and country of origin to the housings as needed.Download
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download