Enhance cable management efficiency with this Size 14 Unassembled Kit, featuring a straight-oriented Cable Clamp in a sleek black finish. Ideal for securing cables with a maximum bundle diameter of 14.27mm, it ensures a reliable connection in industrial settings. Crafted from durable Zinc Alloy with Nickel plating, this accessory guarantees longevity. Designed for convenience, it accommodates cables up to .562 inches in diameter and features a 7/8-20 UNEF-3B screw hole thread size. With RoHS compliance, it's a sustainable choice for maintaining connectivity in various applications. Elevate your wire and cable organization with this essential component from the AMP CPC series.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 208945-5
Color:Black
Series:AMP CPC
Accessory Type:Cable Clamp
Body Orientation:Straight
Shell Size:14
Maximum Bundle Diameter:14.27 mm[.562 in]
Screw Hole Thread Size:7/8-20 UNEF-3B
Connector Product Type:Accessory
Accepts Cable Diameter:14.27 mm, .562 in
Cable Clamp Material:Zinc Alloy
Cable Clamp Plating:Nickel
Cable Clamp Color:Black
Cover:Without
Part Aliases:208945-5
SKU:AMP208945-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download