2098541-5
3POS, MCON 1.2 CB REC 2p TL SEALED
Enhance your automotive connectivity with our MCON Interconnection System Housing, specifically designed for female terminals. With a single row layout and 4mm pitch, this IP67-rated housing ensures reliable performance in harsh environments, sealing out dust and moisture. Crafted from durable PA GF material, it offers superior strength and thermal resistance, operating flawlessly in temperatures ranging from -40 to 150 °C. Featuring three positions for signal transmission, this connector is perfect for automotive applications. Its integrated locking feature and terminal position assurance guarantee secure connections, while the brown housing adds a touch of style. Whether for wire-to-wire, wire-to-board, or wire-to-device setups, this accessory is essential for maintaining seamless communication in your vehicle. Compliant with RoHS standards, it's also environmentally friendly. Upgrade your automotive connector system with the MCON Housing for unparalleled performance and longevity.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2098541-5 |
Series: | MCON Interconnection System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .157 in, 4 mm |
IP Rating: | IP67 |
Strain Relief: | Add By Accessory |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 3 |
GPL: | N14 |
Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M104 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | .748 in |
Height: | 15.6 mm, .614 in |
Width: | 1.043 in, 26.5 mm |
Mating Tab Width: | .047 in, 1.2 mm |
Body Color: | Brown |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 2098541-5 |
SKU: | AMP2098541-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/03/2020 | P-19-018198 - Product Improvement. These changes are part of an overall effort from TE to improve our supply chain toward our customers and to focus each plant on core products and processes. | Download |
01/03/2020 | P-19-018198 - Product Improvement. These changes are part of an overall effort from TE to improve our supply chain toward our customers and to focus each plant on core products and processes. | Download |
10/10/2019 | P-19-017410 - Manufacturing location change. Part Numbers will be transferred from TE EMPALME, MX to TE HERMOSILLO, MX. | Download |
04/25/2019 | P-19-017294 - Cancellation of PCNs P-18-015886 and P-18-015938. | Download |