2106003-3
Connector, SMT-IDC, 3 position, 18AWG
Enhance your power connectivity with this 3-position Connector, designed for efficient surface mount installation on circuit boards. Boasting a durable construction, this SMT-IDC Connector accommodates 18AWG wire sizes, ensuring reliable performance in industrial settings. With a pitch of 4mm and a contact plating of tin, it guarantees secure and stable connections. UL and CSA standards compliance, along with a high amperage rating of 8.5A, make it a trustworthy choice for power applications. Its compact design, measuring 5.8 inches in height, suits various lighting and electrical setups, while its wide operating temperature range of -40 to 105°C (-40 to 221°F) ensures versatility. Crafted for wire-to-board systems, this Connector is a crucial component for seamless power transmission in demanding environments. Fully RoHS compliant, it aligns with modern environmental standards, making it a responsible and efficient solution for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2106003-3 |
Series: | Insulation Displacement Connectors Closed End |
Amperage: | 8.5 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Plating: | Tin |
Pitch: | .157 in, 4 mm |
Diameter: | 2.2 ;2.2 mm |
Contact Amperage: | 8.5 A |
Number of Positions: | 3 |
GPL: | K50 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Connector Height: | 5.8 in |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L835 |
Wire Size: | 16 - 18 AWG |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Standards Met: | UL 1977 UL 94V-0 CSA |
Part Aliases: | 2106003-3 |
SKU: | AMP2106003-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |