2106489-2
Connector, Thru Hole-IDC, 2 pos, 18AWG
Enhance power connectivity with this two-position Connector, designed for Through Hole-IDC assembly on a Printed Circuit Board. Capable of accommodating 18AWG wire sizes, it ensures secure and efficient termination with its Through Hole - Solder method. Meeting UL 1977, UL 94V-0, and CSA standards, this industrial-grade component guarantees reliability in a wide operating temperature range from -40 to 105°C (-40 to 221°F). With a pitch of 4mm (.157 in) and contact plating of Tin, it offers optimal performance for power circuit applications. The Receptacle gender and Board Mount design make it versatile for various lighting and electronic systems, making it an essential part of any connectivity solution.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2106489-2 |
Series: | Insulation Displacement Connectors Closed End |
Amperage: | 8.5 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Plating: | Tin |
Pitch: | .157 in, 4 mm |
Diameter: | 2.2 ;2.2 mm |
Contact Amperage: | 8.5 A |
Number of Positions: | 2 |
GPL: | K50 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Connector Height: | 5.8 in |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L835 |
Wire Size: | 16 - 18 AWG |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Standards Met: | UL 1977 UL 94V-0 CSA |
Part Aliases: | 2106489-2 |
SKU: | AMP2106489-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |