2109005-3
060 TAB(M) CONT
Enhance your vehicle's electrical connections with our high-quality F-Crimp terminals, designed for optimal performance in automotive, truck, bus, and off-road applications. Featuring a secure locking lance mechanism, these terminals ensure a reliable connection, even in rugged environments. With a wide operating temperature range of -40 to 105°C (-40 to 221°F), they are suitable for use in various climates. The terminals support wire sizes ranging from .85 to 1.25 mm², offering versatility for different wiring needs. Rest assured of their compliance with RoHS regulations, making them environmentally friendly choices for your projects. Upgrade your vehicle's connectors with these durable and efficient terminals, essential for maintaining smooth electrical systems on the road.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2109005-3 |
Termination Method: | Crimp |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Wire Size: | .85 - 1.25 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Tab |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP2109005-3 |
series: | Multilock Connector System |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .64 mm / .025 in |
Mating Tab Width: | 1.5 mm / .059 in |
Wire Insulation Diameter: | 1.8 - 2.4 mm |
Wire Size Search: | .85 mm² / 1 mm² / 1.25 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |