2109100-2
MQS SLD 4P PLUG ASSY
Enhance your automotive wiring systems with our MQS SLD 4P PLUG ASSY, a versatile and reliable solution for signal transmission. This plug assembly, designed for female terminals, offers a seamless connection with its 4-position, 2-row configuration and 4.2mm pitch. Constructed with durable PBT GF material in a sleek black finish, it guarantees long-lasting performance in any application. Featuring integrated polarization and sealability, it ensures secure and protected connections. With a compact design measuring just .594 inches in length and 15mm in height, it's perfect for space-constrained installations. Engineered for ease of use, it has a 180° cable exit angle and is compatible with lead-free solder processes. Whether you're building a new circuit or repairing an existing one, this plug assembly is the ideal choice for your automotive connector needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2109100-2 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .165 in, 4.2 mm |
Row Spacing: | .165 in, 4.2 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 4 |
GPL: | N02 |
Packaging: | Tray |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M107 |
Connector System: | Wire to Wire |
Length: | .594 in |
Cable Exit Angle: | 180° |
Height: | 15 mm, .59 in |
Width: | 23 mm, .905 in |
Mating Tab Width: | .025 in, .64 mm |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 2109100-2 |
SKU: | AMP2109100-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |