211882-1
CPC PLUG ASSEMBLY SIZE 11
Easily connect and secure your cables with our CPC Plug Assembly in Size 11. Designed for seamless integration in various applications, this male connector features a straight body orientation and a durable thermoplastic housing. With four pins for optimal conductivity, it ensures reliable power transfer with a voltage rating of 600V DC. Meeting UL 94V-0 standards for flammability, it guarantees safety and performance. Suitable for cable mounting, this assembly is ideal for use in demanding environments, with an operating temperature range of -55 to 105°C (-67 to 221°F). Trust in our AMP CPC series for high-quality circular power connectors that deliver exceptional connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 211882-1 |
Color: | Gray |
Series: | AMP CPC |
Gender: | Male |
Housing Material: | Thermoplastic |
Number of Contacts: | 4 |
Mount Type: | Cable Mount (Free-Hanging) |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 11 |
Contact Type: | Pin |
Number of Positions: | 4 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP211882-1 |
Keying: | A |
Number of Signal Positions: | 4 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | Yes |
Contact Protection: | With |
Operating Voltage: | 600 VAC |
null: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 5/8-24 UNEF-2A |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | No |
Connector and Housing Type: | Plug |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |