211908-1
RECPT, 11-4, REVERSE SEX CPC
Easily connect power sources with this 4-contact female receptacle from our AMP CPC series. Designed for panel mounting, it features a straight body orientation and a shell size of 11, ensuring a secure fit. The reverse sex configuration makes it compatible with corresponding male connectors. Crafted from UL 94V-0 rated thermoplastic and polyester, it guarantees durability and safety. With a maximum voltage of 600 V DC and operating temperature range of -55 to 105°C (-67 to 221°F), it's suitable for a wide range of applications. This housing, RoHS compliant and meeting stringent material flammability standards, is a reliable choice for your circular power connector needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 211908-1 |
Color: | Gray |
Series: | AMP CPC |
Gender: | Female |
Housing Material: | Polyester, Thermoplastic |
Number of Contacts: | 4 |
Mount Type: | Panel Mount |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 11 |
Contact Type: | Socket |
Number of Positions: | 4 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP211908-1 |
Keying: | A |
Number of Signal Positions: | 4 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | Yes |
Contact Protection: | With |
null: | 600 VAC |
Operating Voltage: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 5/8-24 UNEF-2A |
Panel Mount Feature Type: | Flange with Mounting Holes |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/31/2014 | E-13-016375 - Product improvement. | Download |