2132189-5

5P SL156 HSG W/LCK RMP, TABS & RTNR

Enhance your power and signal connections with our SL-156 series receptacle connector. Designed for seamless integration, this connector features a natural nylon housing with a locking ramp for secure assembly. With a 6.5A amperage and 250VAC voltage rating, it ensures reliable performance. The 5-contact, single-row configuration, along with a crimp termination method, offers easy and efficient installation. Constructed with durable materials like phosphor bronze and UL 94V-0 rated nylon, it guarantees quality and safety. Operating temperature range of -55 to 105°C (-67 to 221°F) makes it suitable for diverse environments. Ideal for appliances and various circuit applications, this connector is RoHS compliant, ensuring environmental responsibility. Perfect for wire-to-board connections, it accommodates 24-18 AWG wire sizes. Whether for industrial or commercial use, this connector is a versatile solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2132189-5
Color:Natural
Series:SL-156
Amperage:6.5 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon - GF
Number of Contacts:5
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:19.73
Pitch:.156 in, 3.96 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:500
Lock Type:Locking Ramp
Number of Positions:5
Housing Color:Natural
GPL:103
Mating Retention Type:Locking Ramp
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Locking Ramp
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:2047
Wire Size:.205 - .8 mm², 24 - 18 AWG
Contact Layout:Inline
Connector Length:19.73 mm, .777 in
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Connector
Mating Retention:With
PCB Mount Alignment:Without
Mating Connector Lock:With
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:2132189-5
SKU:AMP2132189-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: