213813-1
COUPLING RING,SZ 13,CPC
Enhance the connectivity of your AMP CPC series circular connectors with the Coupling Ring. Specifically designed for shell size 13, this essential accessory ensures a secure and reliable fit, meeting RoHS compliance standards for environmentally conscious operations. Elevate your equipment's performance with the rugged durability and precision engineering of this CPC coupling ring.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 213813-1 |
Series: | AMP CPC |
Accessory Type: | Coupling Ring |
Shell Size: | 13 |
SKU: | AMP213813-1 |
Coupling Ring Material: | Nylon |
Coupling Ring Color: | Black |
Product Type: | Accessory |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |