1977884-1
SLD CPC PLUG ASSY,13-9,STD SEX, UV RESIS
Enhance your connectivity solutions with our SLD CPC Plug Assembly, engineered for optimal performance. This female connector, part of the AMP CPC series, features a durable black housing made of UV-resistant nylon. With 9 socket contacts and a straight body orientation, it ensures reliable power transmission in any application. Meeting stringent industry standards, including UL 94V-0 for material flammability, this connector guarantees safety and efficiency. Operating flawlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), it is perfect for diverse environments. Trust in our Circular Power Connectors to deliver quality and compliance, with RoHS certification ensuring environmental responsibility. Explore the possibilities with this essential housing for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1977884-1 |
Color: | Black |
Series: | AMP CPC |
Gender: | Female |
Housing Material: | Nylon (UV Resistant) |
Number of Contacts: | 9 |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 13 |
Contact Type: | Socket |
Number of Positions: | 9 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1977884-1 |
Seal Type: | Wire Entry Seal |
Keying: | A |
Number of Signal Positions: | 9 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Contact Protection: | With |
Accepts Wire Insulation Diameter Range: | 1.65 - 2.54 mm / .065 - .1 in |
null: | 600 VAC |
Operating Voltage: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 3/4 - 20 UNEF-2A |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | Yes |
Connector and Housing Type: | Plug |
Fluid Resistance: | Immersion |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |