213843-1
POWERBAND CONT ASSY,SILVER PLT
Empower your electronic connections with this essential component from our AMP POWERBAND series. The POWERBAND CONT ASSY in SILVER PLT offers reliable performance, featuring a SOCKET contact type and straight mount. With a contact size of 8 and a maximum voltage rating of 600V AC/DC, it ensures efficient power transmission. Designed for wire termination via crimping, this contact is suitable for 8-10 AWG wire sizes. Its durable construction, with copper contact material and silver plating, guarantees longevity even in harsh industrial environments. Each package contains 1500 pieces, making it a convenient choice for bulk applications. RoHS compliant and operating within a wide temperature range, this contact meets high-quality standards for power connectors. Enhance your connectivity solutions with the AMP POWERBAND CONT ASSY.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 213843-1 |
Series: | AMP POWERBAND |
Accessory Type: | Contact |
Mount Type: | Straight |
Termination Method: | Crimp |
Contact Material: | Copper |
Voltage: | 600 V AC, 600 V DC |
Contact Size: | 8 |
Contact Type: | Socket |
Package Quantity: | 1500 |
Contact Amperage: | 50 A |
Number of Positions: | 1 |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Silver |
Contact Mating Area Plating Thickness: | 200 µin, 5.08 µm |
Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
Contact Underplating Material: | Nickel |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 3885 |
Wire Size: | 5 - 8 mm², 8 - 10 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Silver |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Semi-Bright |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Wire Insulation Support: | Without |
Contact Retention: | With |
Test Current: | 50 A |
For Multiple Crimp: | No |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Silver |
Crimp Area Plating Finish: | Semi-Bright |
Crimp Area Plating Thickness: | 1.27 µm, 50 µin |
Contact Product Type: | Contact |
Mating Pin Diameter: | .125 in, 3.18 mm |
Part Aliases: | 213843-1 |
SKU: | AMP213843-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |