55843-1
SPLICE,CE 22-14
Efficiently splice and connect wires with these CE 22-14 terminals, designed for seamless integration in various applications. With a vibrant purple color for easy identification, these tin-plated splices ensure reliable conductivity and durability. Suitable for wire sizes ranging from .3 to 2 mm² (14-22 AWG), they accommodate a wide range of cables, making them versatile for different projects. Featuring a closed barrel design and insulation, they provide secure connections while meeting RoHS compliance standards. Ideal for professionals and DIY enthusiasts alike, these splices are an essential component for any wiring task.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 55843-1 |
Color: | Purple |
Contact Plating: | Tin |
Wire Size: | 14 - 22 AWG, .3 - 2 mm², 509 - 5180 CMA |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Splices |
Product Type: | Splice |
SKU: | AMP55843-1 |
Plating Material: | Unplated |
Weight per Piece: | .633 g |
Splice Material: | Copper |
Terminal and Splice Type: | Splice |
Wire Insulation Diameter (Max): | 5.97 mm / .235 in |
Material Thickness: | .685 mm / .027 in |
Overall Length: | 23.88 mm / .94 in |
Wire Size: | .509 - 5.18 kcmil |
Marking: | ECV |
Government Qualified: | No |
Wire Insulation Support: | With |
Heavy Duty: | No |
Military Category: | No |
Splice Type: | Closed End |
Accessory Type: | Splice |
Wire/Cable Type: | Copper |
Sealable: | No |
Serrated: | No |
Support Style: | Insulation Support |
Operating Temperature Range: | 105 °C / 221 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |