213847-2

POWERBAND SKT ASY,14-12,STRIP

Enhance your power connections with the POWERBAND SKT ASY, featuring a sturdy straight mount for seamless integration. Designed for 14-12 gauge wire stripping, this contact assembly ensures reliable performance in demanding environments. With a contact size of 8 and a socket type, it facilitates efficient power transmission for various applications. The copper contact material and gold plating guarantee optimal conductivity, while the crimp termination method offers secure attachment. Operating at up to 600V AC/DC, with a contact amperage of 50A, it's perfect for high-power setups. This pack of 1500 contact assemblies, packaged on a reel, is ideal for industrial use. RoHS compliant and suitable for wire-to-wire connections, it's a versatile component in your power system.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 213847-2
Series:AMP POWERBAND
Accessory Type:Contact
Mount Type:Straight
Termination Method:Crimp
Contact Material:Copper
Voltage:600 V AC, 600 V DC
Contact Size:8
Contact Type:Socket
Wire Type:Stranded
Package Quantity:1500
Contact Amperage:50 A
Number of Positions:1
Termination Type:Crimp
GPL:230
Packaging:Reel
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Termination Plating Thickness:.02 µm, 1 µin
Contact Underplating Material:Nickel
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:3885
Wire Size:12 - 14 AWG, 2 - 3 mm²
Connector System:Wire to Wire
Contact Termination Plating:Gold Flash
ECCN:EAR99
Contact Mating Area Plating Finish:Semi-Bright
Contact Underplating Thickness:1.27 µm, 50 µin
Wire Insulation Support:Without
Contact Retention:With
Test Current:45 A
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Gold Flash
Contact Retention Type in Housing:Crimp Snap-In
Crimp Area Plating Finish:Semi-Bright
Crimp Area Plating Thickness:.02 µm, 1 µin
Contact Product Type:Contact
Mating Pin Diameter:.125 in, 3.18 mm
Part Aliases:213847-2
SKU:AMP213847-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: