213902-2
CPC CBL CLMP KIT,LRG,SZ17,BULK
Secure your cables with ease using this CPC Cable Clamp Kit, designed for large cable sizes. With a straight body orientation and a shell size of 17, it offers a reliable solution for industrial applications. Made of durable nylon in a sleek black finish, the cable clamp meets UL 94V-1 flammability standards for added safety. Each kit includes 100 pieces, perfect for bulk installations. The zinc-plated steel screws with non-hexavalent chromate provide secure fastening, accommodating cable diameters up to .703 inches (17.86 mm). With RoHS compliance, you can trust in the quality and environmental responsibility of this essential accessory for your AMP CPC connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 213902-2 |
Series: | AMP CPC |
Accessory Type: | Cable Clamp |
Body Orientation: | Straight |
Shell Size: | 17 |
Package Quantity: | 100 |
GPL: | 232 |
Packaging: | Bulk |
GPL Description: | Industrial |
Product Code: | 7970 |
Screw Hole Thread Size: | 15/16-20 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Screw Plating: | Zinc-Plated Steel with Non-Hexavalent Chromate |
Accepts Cable Diameter: | 17.86 mm, .703 in |
Cable Clamp Material: | Nylon |
Cable Clamp Color: | Black |
Cable Clamp Flammability Standard: | UL 94V-1 |
Cover: | Without |
Part Aliases: | 213902-2 |
SKU: | AMP213902-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |