2141116-3

MCON 1.2 CB TAB SWS AG

Enhance your automotive, truck, bus, or off-road terminal connections with our MCON 1.2 CB TAB SWS AG. Designed for efficient and reliable performance, this crimp terminal features a termination method that ensures secure attachment. With a wide operating temperature range of -40 to 150°C (-40 to 302°F), it is suitable for use in various environmental conditions. The F-crimp type and terminal primary locking feature guarantee a tight and durable connection, while the clean body design ensures ease of installation. RoHS compliant and suitable for wire sizes ranging from .5 to .75 mm², it meets stringent quality and safety standards. Trust in our automotive connectors and accessories for seamless connectivity in your vehicle applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2141116-3
Termination Method:Crimp
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Wire Size:.5 - .75 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP2141116-3
series:MCON Interconnection System
Interface Plating:Silver (Ag)
Mating Tab Thickness:.6 mm / .024 in
Mating Tab Width:1.2 mm / .047 in
Wire Insulation Diameter:1.4 - 1.9 mm / .055 - .075 in
Wire Size Search:19 AWG / 20 AWG / .5 mm² / .6 mm² / .75 mm²
Terminal Transmits:0 - 24 A (Low Power)
Wire Type:Copper
Sealable:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/24/2020P-20-018821 - Manufacturing Location Change. Transferring from TE Speyer (Germany) to TE Greensboro (USA) as additional source for the NA market. Download