2150007-1

OCEAN_2.0_APPLICATOR-E-090F140F

Enhance your assembly process with the OCEAN 2.0 APPLICATOR-E-090F140F. Designed for precision and efficiency, this applicator is perfect for a range of tasks. With options for both 30mm and 40mm stroke terminators, it offers versatility to suit your needs. The mechanical feed type ensures smooth operation, while its RoHS compliance guarantees environmental responsibility. Elevate your workflow with this essential tool, a must-have in any production setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150007-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2150007-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/30/2019E-18-019536 - Product Improvement. Item 50, Standoff, part number 1752354-4, item 9, Front Shear Plate, part number 690495-7 and item 5, Spacer, part number 4-240641-6 was changed. Item 16, Spacer, part number 6-240641-3 was removed. Change was to reduce terminal up bend and to improve cutoff values. No change is necessary to current revision applicators. Download
08/31/2018E-18-012485 - Product Improvement. OCEAN applicator 2150007 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification.Download