2150007-2

OCEAN_2.0_APPLICATOR-E-090F140FA

Enhance your assembly process with the OCEAN 2.0 APPLICATOR-E-090F140FA. This versatile tool is designed for precision application, featuring interchangeable terminator types for either 30mm (1.12") or 40mm (1.62") strokes. Operated pneumatically, it ensures efficient and consistent performance while meeting RoHS compliance standards. Perfect for a variety of tasks in the industrial or manufacturing setting, this applicator is a must-have for any professional toolkit. Elevate your workflow with ease and precision with the OCEAN 2.0 APPLICATOR-E-090F140FA.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150007-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2150007-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: