2150009-2
OCEAN-2.0-APPLICATOR-E-110FA
Enhance your precision in connector assembly with the OCEAN-2.0 APPLICATOR-E-110FA. This efficient tool is designed for seamless termination, offering versatility with its customizable 30mm and 40mm stroke terminators. Powered by pneumatic feed, it ensures smooth operation, making it a must-have for any professional working with connectors. With RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your workflow with this essential applicator, a perfect addition to any toolkit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150009-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150009-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |