2150012-1
OCEAN_2.0_APPLICATOR-E-110F180F
Elevate your production efficiency with the OCEAN 2.0 APPLICATOR-E-110F180F. This versatile tool, designed for precision performance, is a game-changer in the realm of electronic component assembly. With options for both 30 mm (1.12") and 40 mm (1.62") stroke terminators, it caters to a variety of application needs. Its mechanical feed type ensures consistent and reliable operation, while also promoting ergonomic comfort for users. In line with modern standards, it is ROHS compliant, guaranteeing environmental responsibility. A must-have for any professional workspace, this applicator seamlessly integrates into your workflow, making tasks smoother and more efficient. Trust in its quality and experience the difference for yourself.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150012-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150012-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |